821KH14J-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39131
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.46093
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.46093
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.15305
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.15305
Datasheet
820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821KH14J-P10

DigiKey Part Number
13-821KH14J-P10-ND
Manufacturer
Manufacturer Product Number
821KH14J-P10
Description
VARISTOR 820V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
235J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
240 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
820 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
821KH14JYAGEO013-821KH14J-NDkr.1.39131Parametric Equivalent
821KH14J-FYAGEO013-821KH14J-F-NDkr.1.46093Parametric Equivalent
821KH14J-FP10YAGEO013-821KH14J-FP10-NDkr.1.46093Parametric Equivalent
821KH14J-OYAGEO013-821KH14J-O-NDkr.2.15305Parametric Equivalent
821KH14J-OP10YAGEO013-821KH14J-OP10-NDkr.2.15305Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.1.39131kr.4,173.93
Unit Price without VAT:kr.1.39131
Unit Price with VAT:kr.1.73914