Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

112KD10-FTB | |
|---|---|
DigiKey Part Number | 13-112KD10-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 112KD10-FTB |
Description | VARISTOR 1.1KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 115J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 1.1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112KD10 | YAGEO | 208 | 13-112KD10-ND | kr.1.39000 | Parametric Equivalent |
| 112KD10-F | YAGEO | 0 | 13-112KD10-F-ND | kr.0.95210 | Parametric Equivalent |
| 112KD10-FTR | YAGEO | 0 | 13-112KD10-FTR-ND | kr.0.91752 | Parametric Equivalent |
| 112KD10-O | YAGEO | 0 | 13-112KD10-O-ND | kr.0.95210 | Parametric Equivalent |
| 112KD10-OTB | YAGEO | 0 | 13-112KD10-OTB-ND | kr.0.99940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.0.99940 | kr.299.82 |
| Unit Price without VAT: | kr.0.99940 |
|---|---|
| Unit Price with VAT: | kr.1.24925 |


