820KD20J-P7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 163
Unit Price: kr.4.69000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.74903

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.18178
82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD20J-P7.5TR

DigiKey Part Number
13-820KD20J-P7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
820KD20J-P7.5TR
Description
VARISTOR 82V 10KA DISC 20MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
56J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4900 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
820KD20JYAGEO16313-820KD20J-NDkr.4.69000Parametric Equivalent
820KD20J-FYAGEO013-820KD20J-F-NDkr.2.29102Parametric Equivalent
820KD20J-FP7.5YAGEO013-820KD20J-FP7.5-NDkr.2.29102Parametric Equivalent
820KD20J-FP7.5TBYAGEO013-820KD20J-FP7.5TB-NDkr.2.74903Parametric Equivalent
820KD20J-FP7.5TRYAGEO013-820KD20J-FP7.5TR-NDkr.2.74903Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.61820kr.5,236.40
Unit Price without VAT:kr.2.61820
Unit Price with VAT:kr.3.27275