Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

820KD20-P7.5TB | |
|---|---|
DigiKey Part Number | 13-820KD20-P7.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 820KD20-P7.5TB |
Description | VARISTOR 82V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 90 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 45J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4900 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 74 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 820KD20 | YAGEO | 250 | 13-820KD20-ND | kr.3.99000 | Parametric Equivalent |
| 820KD20-F | YAGEO | 0 | 13-820KD20-F-ND | kr.1.90910 | Parametric Equivalent |
| 820KD20-FP7.5 | YAGEO | 0 | 13-820KD20-FP7.5-ND | kr.1.90910 | Parametric Equivalent |
| 820KD20-FP7.5TB | YAGEO | 0 | 13-820KD20-FP7.5TB-ND | kr.2.37798 | Parametric Equivalent |
| 820KD20-FP7.5TR | YAGEO | 0 | 13-820KD20-FP7.5TR-ND | kr.2.29102 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.18179 | kr.4,363.58 |
| Unit Price without VAT: | kr.2.18179 |
|---|---|
| Unit Price with VAT: | kr.2.72724 |


