820KD20-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 250
Unit Price: kr.3.99000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.90910

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.37798

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.29102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.81825

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.18179
82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD20-F

DigiKey Part Number
13-820KD20-F-ND
Manufacturer
Manufacturer Product Number
820KD20-F
Description
VARISTOR 82V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
45J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4900 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
820KD20YAGEO25013-820KD20-NDkr.3.99000Parametric Equivalent
820KD20-FP7.5YAGEO013-820KD20-FP7.5-NDkr.1.90910Parametric Equivalent
820KD20-FP7.5TBYAGEO013-820KD20-FP7.5TB-NDkr.2.37798Parametric Equivalent
820KD20-FP7.5TRYAGEO013-820KD20-FP7.5TR-NDkr.2.29102Parametric Equivalent
820KD20-FTBYAGEO013-820KD20-FTB-NDkr.2.29102Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.90910kr.1,909.10
Unit Price without VAT:kr.1.90910
Unit Price with VAT:kr.2.38638