Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

820KD05-F | |
|---|---|
DigiKey Part Number | 13-820KD05-F-ND |
Manufacturer | |
Manufacturer Product Number | 820KD05-F |
Description | VARISTOR 82V 400A DISC 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 90 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 2.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 74 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 820KD05 | YAGEO | 14 | 13-820KD05-ND | kr.0.77000 | Parametric Equivalent |
| 820KD05-FTB | YAGEO | 0 | 13-820KD05-FTB-ND | kr.0.33849 | Parametric Equivalent |
| 820KD05-FTR | YAGEO | 0 | 13-820KD05-FTR-ND | kr.0.33849 | Parametric Equivalent |
| 820KD05-O | YAGEO | 0 | 13-820KD05-O-ND | kr.0.28212 | Parametric Equivalent |
| 820KD05-OTB | YAGEO | 0 | 13-820KD05-OTB-ND | kr.0.33849 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28212 | kr.1,128.48 |
| Unit Price without VAT: | kr.0.28212 |
|---|---|
| Unit Price with VAT: | kr.0.35265 |


