820KD05-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 14
Unit Price: kr.0.77000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.28212

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.28212

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33849

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32231

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32230
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820KD05-FTB

DigiKey Part Number
13-820KD05-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
820KD05-FTB
Description
VARISTOR 82V 400A DISC 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
2.5J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
74 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
820KD05YAGEO1413-820KD05-NDkr.0.77000Parametric Equivalent
820KD05-FYAGEO013-820KD05-F-NDkr.0.28212Parametric Equivalent
820KD05-FTRYAGEO013-820KD05-FTR-NDkr.0.33849Parametric Equivalent
820KD05-OYAGEO013-820KD05-O-NDkr.0.28212Parametric Equivalent
820KD05-OTBYAGEO013-820KD05-OTB-NDkr.0.33849Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.33849kr.2,030.94
Unit Price without VAT:kr.0.33849
Unit Price with VAT:kr.0.42311