
Category | Varistor Voltage (Max) 616 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 49J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 560 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE07V350Y | Eaton - Electronics Division | 675 | 283-MOVHE07V350Y-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.71000 | kr.7.10 |
| 25 | kr.0.62640 | kr.15.66 |
| 100 | kr.0.53190 | kr.53.19 |
| 250 | kr.0.48664 | kr.121.66 |
| 500 | kr.0.45926 | kr.229.63 |
| 1.000 | kr.0.43683 | kr.436.83 |
| 3.000 | kr.0.40912 | kr.1,227.36 |
| 5.000 | kr.0.39886 | kr.1,994.30 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

