
MOVHE07V350Y | |
|---|---|
DigiKey Part Number | 283-MOVHE07V350Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE07V350Y |
Description | VARISTOR 560V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.75 kA |
Series | Energy 49J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.74800 | kr.7.48 |
| 25 | kr.0.65680 | kr.16.42 |
| 100 | kr.0.55860 | kr.55.86 |
| 250 | kr.0.51100 | kr.127.75 |
| 500 | kr.0.48248 | kr.241.24 |
| 2.000 | kr.0.43949 | kr.878.98 |
| 4.000 | kr.0.42351 | kr.1,694.04 |
| 6.000 | kr.0.41550 | kr.2,493.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

