781KD07-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25083
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25717
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32307
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25717
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32307
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32308
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32307
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.32308
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47051

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49384

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59254

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49384

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59254
780 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KD07-FTR

DigiKey Part Number
13-781KD07-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
781KD07-FTR
Description
VARISTOR 780V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
780 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
858 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
48J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
65 pF @ 1 kHz
Maximum AC Volts
485 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
702 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
780 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
781KD07YAGEO013-781KD07-NDkr.0.25083Parametric Equivalent
781KD07-FYAGEO013-781KD07-F-NDkr.0.25717Parametric Equivalent
781KD07-FTBYAGEO013-781KD07-FTB-NDkr.0.32307Parametric Equivalent
781KD07-OYAGEO013-781KD07-O-NDkr.0.25717Parametric Equivalent
781KD07-OTBYAGEO013-781KD07-OTB-NDkr.0.32307Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.32308kr.1,938.48
Unit Price without VAT:kr.0.32308
Unit Price with VAT:kr.0.40385