781KH07-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.47051

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59254

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49384

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59254

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59256

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56443

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.56443
780 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781KH07-F

DigiKey Part Number
13-781KH07-F-ND
Manufacturer
Manufacturer Product Number
781KH07-F
Description
VARISTOR 780V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
780 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
858 V
Manufacturer
YAGEO
Current - Surge
1.2 kA
Series
Energy
48J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
65 pF @ 1 kHz
Maximum AC Volts
485 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
640 V
Mounting Type
Through Hole
Varistor Voltage (Min)
702 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
780 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
781KH07YAGEO013-781KH07-NDkr.0.47051Parametric Equivalent
781KH07-FTBYAGEO013-781KH07-FTB-NDkr.0.59254Parametric Equivalent
781KH07-FTRYAGEO013-781KH07-FTR-NDkr.0.59256Parametric Equivalent
781KH07-OYAGEO013-781KH07-O-NDkr.0.49384Parametric Equivalent
781KH07-OTBYAGEO013-781KH07-OTB-NDkr.0.59254Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.49384kr.1,481.52
Unit Price without VAT:kr.0.49384
Unit Price with VAT:kr.0.61730