751KD20-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 187
Unit Price: kr.3.36000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.78920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43560

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43560

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43560

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43560

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43560

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43560

Parametric Equivalent


Eaton - Electronics Division
In Stock: 10
Unit Price: kr.5.39000
Datasheet
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD20-O

DigiKey Part Number
13-751KD20-O-ND
Manufacturer
Manufacturer Product Number
751KD20-O
Description
VARISTOR 750V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
255J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
530 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KD20YAGEO18713-751KD20-NDkr.3.36000Parametric Equivalent
751KD20-FYAGEO013-751KD20-F-NDkr.2.78920Parametric Equivalent
751KD20-FP7.5YAGEO013-751KD20-FP7.5-NDkr.2.78920Parametric Equivalent
751KD20-OP7.5YAGEO013-751KD20-OP7.5-NDkr.2.78920Parametric Equivalent
751KD20-P7.5YAGEO013-751KD20-P7.5-NDkr.2.78920Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
150kr.2.78920kr.418.38
Manufacturers Standard Package
Unit Price without VAT:kr.2.78920
Unit Price with VAT:kr.3.48650