Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

751KD20-FP7.5 | |
|---|---|
DigiKey Part Number | 13-751KD20-FP7.5-ND |
Manufacturer | |
Manufacturer Product Number | 751KD20-FP7.5 |
Description | VARISTOR 750V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 825 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 255J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 751KD20 | YAGEO | 187 | 13-751KD20-ND | kr.3.36000 | Parametric Equivalent |
| 751KD20-F | YAGEO | 0 | 13-751KD20-F-ND | kr.2.78920 | Parametric Equivalent |
| 751KD20-O | YAGEO | 0 | 13-751KD20-O-ND | kr.2.78920 | Parametric Equivalent |
| 751KD20-OP7.5 | YAGEO | 0 | 13-751KD20-OP7.5-ND | kr.2.78920 | Parametric Equivalent |
| 751KD20-P7.5 | YAGEO | 0 | 13-751KD20-P7.5-ND | kr.2.78920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.2.78920 | kr.418.38 |
| Unit Price without VAT: | kr.2.78920 |
|---|---|
| Unit Price with VAT: | kr.3.48650 |



