751KD14-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 46
Unit Price: kr.1.71000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24962

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD14-P10

DigiKey Part Number
13-751KD14-P10-ND
Manufacturer
Manufacturer Product Number
751KD14-P10
Description
VARISTOR 750V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
143J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
270 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KD14YAGEO4613-751KD14-NDkr.1.71000Parametric Equivalent
751KD14-FYAGEO013-751KD14-F-NDkr.1.39684Parametric Equivalent
751KD14-FP10YAGEO013-751KD14-FP10-NDkr.1.39684Parametric Equivalent
751KD14-FP10TBYAGEO013-751KD14-FP10TB-NDkr.1.29415Parametric Equivalent
751KD14-FP10TRYAGEO013-751KD14-FP10TR-NDkr.1.24962Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.1.39684kr.349.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.39684
Unit Price with VAT:kr.1.74605