
751KD14 | |
|---|---|
DigiKey Part Number | 13-751KD14-ND |
Manufacturer | |
Manufacturer Product Number | 751KD14 |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
EDA/CAD Models | 751KD14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 4.5 kA | |
Energy | 143J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.17900 | kr.11.79 |
| 25 | kr.1.04240 | kr.26.06 |
| 100 | kr.0.89390 | kr.89.39 |
| 250 | kr.0.82292 | kr.205.73 |
| 500 | kr.0.78046 | kr.390.23 |
| 1.000 | kr.0.74533 | kr.745.33 |
| 2.500 | kr.0.70823 | kr.1,770.58 |
| 5.000 | kr.0.68589 | kr.3,429.45 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

