751KD10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 375
Unit Price: kr.0.95000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79523

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75620

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79523

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79523

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99424

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105
750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD10-F

DigiKey Part Number
13-751KD10-F-ND
Manufacturer
Manufacturer Product Number
751KD10-F
Description
VARISTOR 750V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
77J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KD10YAGEO37513-751KD10-NDkr.0.95000Parametric Equivalent
751KD10-FTBYAGEO013-751KD10-FTB-NDkr.0.79523Parametric Equivalent
751KD10-FTRYAGEO013-751KD10-FTR-NDkr.0.72796Parametric Equivalent
751KD10-OYAGEO013-751KD10-O-NDkr.0.75620Parametric Equivalent
751KD10-OTBYAGEO013-751KD10-OTB-NDkr.0.79523Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.0.75620kr.302.48
Manufacturers Standard Package
Unit Price without VAT:kr.0.75620
Unit Price with VAT:kr.0.94525