751KH10-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72860

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.76504

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.91814

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.76504

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.91814

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.91814

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.87442

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.87441
750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KH10-FTB

DigiKey Part Number
13-751KH10-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
751KH10-FTB
Description
VARISTOR 750V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
750 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
77J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KH10YAGEO013-751KH10-NDkr.0.72860Parametric Equivalent
751KH10-FYAGEO013-751KH10-F-NDkr.0.76504Parametric Equivalent
751KH10-FTRYAGEO013-751KH10-FTR-NDkr.0.91814Parametric Equivalent
751KH10-OYAGEO013-751KH10-O-NDkr.0.76504Parametric Equivalent
751KH10-OTBYAGEO013-751KH10-OTB-NDkr.0.91814Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.91814kr.1,836.28
Unit Price without VAT:kr.0.91814
Unit Price with VAT:kr.1.14768