SMBJ8.5A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.56540
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.000
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59148
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.17251

Parametric Equivalent


Central Semiconductor Corp
In Stock: 11.500
Unit Price: kr.4.42000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.97457
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.05284
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.9.60000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.23208
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.23208
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.48960
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.50104
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300.000
Unit Price: kr.0.87552
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11.305
Unit Price: kr.3.46000
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5A-AT/TR7

DigiKey Part Number
13-SMBJ8.5A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.5A-AT/TR7
Description
TVS DIODE 8.5VWM 14.4V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.73012kr.365.06
1.000kr.0.65843kr.658.43
1.500kr.0.62131kr.931.97
2.500kr.0.57925kr.1,448.12
3.500kr.0.55413kr.1,939.45
5.000kr.0.52957kr.2,647.85
12.500kr.0.47515kr.5,939.38
25.000kr.0.44118kr.11,029.50
50.000kr.0.41992kr.20,996.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.73012
Unit Price with VAT:kr.0.91265