
ATV06B8V5J-HF | |
|---|---|
DigiKey Part Number | ATV06B8V5J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV06B8V5J-HF |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.67A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ATV06B8V5J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.67A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04297 | kr.3,128.91 |
| 6.000 | kr.0.95446 | kr.5,726.76 |
| 9.000 | kr.0.90934 | kr.8,184.06 |
| 15.000 | kr.0.85864 | kr.12,879.60 |
| 21.000 | kr.0.82863 | kr.17,401.23 |
| 30.000 | kr.0.79945 | kr.23,983.50 |
| 75.000 | kr.0.78378 | kr.58,783.50 |
| Unit Price without VAT: | kr.1.04297 |
|---|---|
| Unit Price with VAT: | kr.1.30371 |

