681KH10-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99424

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99424
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KH10-FTR

DigiKey Part Number
13-681KH10-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
681KH10-FTR
Description
VARISTOR 680V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
75J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
681KH10YAGEO013-681KH10-NDkr.1.03105Parametric Equivalent
681KH10-FYAGEO013-681KH10-F-NDkr.1.03105Parametric Equivalent
681KH10-FTBYAGEO013-681KH10-FTB-NDkr.1.03105Parametric Equivalent
681KH10-OYAGEO013-681KH10-O-NDkr.1.03105Parametric Equivalent
681KH10-OTBYAGEO013-681KH10-OTB-NDkr.1.03105Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.0.99424kr.497.12
Manufacturers Standard Package
Unit Price without VAT:kr.0.99424
Unit Price with VAT:kr.1.24280