681KD14J-OP10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 21
Unit Price: kr.2.22000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14899

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14898

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14899

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14898

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.95742

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14898

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14899

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14898

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.39684

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.09411
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KD14J-OP10TB

DigiKey Part Number
13-681KD14J-OP10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
681KD14J-OP10TB
Description
VARISTOR 680V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
200J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
290 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
681KD14JYAGEO2113-681KD14J-NDkr.2.22000Parametric Equivalent
681KD14J-FYAGEO013-681KD14J-F-NDkr.0.95742Parametric Equivalent
681KD14J-FP10YAGEO013-681KD14J-FP10-NDkr.0.95742Parametric Equivalent
681KD14J-FP10TBYAGEO013-681KD14J-FP10TB-NDkr.1.14899Parametric Equivalent
681KD14J-FP10TRYAGEO013-681KD14J-FP10TR-NDkr.1.14898Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.200kr.1.14899kr.3,676.77
Unit Price without VAT:kr.1.14899
Unit Price with VAT:kr.1.43624