680KD07J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40729
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40729
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46554
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46553
Datasheet
68 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680KD07J

DigiKey Part Number
13-680KD07J-ND
Manufacturer
Manufacturer Product Number
680KD07J
Description
VARISTOR 68V 500A DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
75 V
Manufacturer
YAGEO
Current - Surge
500 A
Series
Energy
7J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
40 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
680KD07J-FYAGEO013-680KD07J-F-NDkr.0.40729Parametric Equivalent
680KD07J-FTBYAGEO013-680KD07J-FTB-NDkr.0.48873Parametric Equivalent
680KD07J-FTRYAGEO013-680KD07J-FTR-NDkr.0.48873Parametric Equivalent
680KD07J-OYAGEO013-680KD07J-O-NDkr.0.40729Parametric Equivalent
680KD07J-OTBYAGEO013-680KD07J-OTB-NDkr.0.48873Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.39723kr.1,588.92
Unit Price without VAT:kr.0.39723
Unit Price with VAT:kr.0.49654