680KD07J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.39723
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40729
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40729
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48873
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46554
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46553
Datasheet
68 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680KD07J-OTR

DigiKey Part Number
13-680KD07J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
680KD07J-OTR
Description
VARISTOR 68V 500A DISC 7MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
75 V
Manufacturer
YAGEO
Current - Surge
500 A
Series
Energy
7J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
40 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
56 V
Mounting Type
Through Hole
Varistor Voltage (Min)
61 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
68 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
680KD07JYAGEO013-680KD07J-NDkr.0.39723Parametric Equivalent
680KD07J-FYAGEO013-680KD07J-F-NDkr.0.40729Parametric Equivalent
680KD07J-FTBYAGEO013-680KD07J-FTB-NDkr.0.48873Parametric Equivalent
680KD07J-FTRYAGEO013-680KD07J-FTR-NDkr.0.48873Parametric Equivalent
680KD07J-OYAGEO013-680KD07J-O-NDkr.0.40729Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48873kr.4,887.30
Unit Price without VAT:kr.0.48873
Unit Price with VAT:kr.0.61091