621KD10-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.612
Unit Price: kr.1.14000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43019

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49160

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49160

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81086

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85131

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02157

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02156

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.85131

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02157
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KD10-OTB

DigiKey Part Number
13-621KD10-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
621KD10-OTB
Description
VARISTOR 620V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
72J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
160 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KD10YAGEO1.61213-621KD10-NDkr.1.14000Parametric Equivalent
621KD10-FYAGEO013-621KD10-F-NDkr.0.41965Parametric Equivalent
621KD10-FTBYAGEO013-621KD10-FTB-NDkr.0.51630Parametric Equivalent
621KD10-FTRYAGEO013-621KD10-FTR-NDkr.0.51630Parametric Equivalent
621KD10-OYAGEO013-621KD10-O-NDkr.0.43019Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.51630kr.2,065.20
Unit Price without VAT:kr.0.51630
Unit Price with VAT:kr.0.64538