621KH10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.81981

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.86071

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.03284

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98368

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.98368
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621KH10-F

DigiKey Part Number
13-621KH10-F-ND
Manufacturer
Manufacturer Product Number
621KH10-F
Description
VARISTOR 620V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
72J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
160 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
620 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621KH10YAGEO013-621KH10-NDkr.0.81981Parametric Equivalent
621KH10-FTBYAGEO013-621KH10-FTB-NDkr.1.03284Parametric Equivalent
621KH10-FTRYAGEO013-621KH10-FTR-NDkr.1.03284Parametric Equivalent
621KH10-OYAGEO013-621KH10-O-NDkr.0.86071Parametric Equivalent
621KH10-OTBYAGEO013-621KH10-OTB-NDkr.1.03284Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.86071kr.1,721.42
Unit Price without VAT:kr.0.86071
Unit Price with VAT:kr.1.07589