5KP7.5CA-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.7.64698
Datasheet
12.9V Clamp 395.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP7.5CA-AT/B

DigiKey Part Number
13-5KP7.5CA-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP7.5CA-AT/B
Description
TVS DIODE 7.5VWM 12.9VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
12.9V Clamp 395.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
395.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
7.5V
Package / Case
P600, Axial
Voltage - Breakdown (Min)
8.33V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP7.5CA-AT/TR13YAGEO013-5KP7.5CA-AT/TR13TR-NDkr.7.64698Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.7.64698kr.22,940.94
Unit Price without VAT:kr.7.64698
Unit Price with VAT:kr.9.55873