361KD14-OP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 900
Unit Price: kr.1.78000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74789

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74789

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89738

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89738

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89738

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89738

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74789

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89738

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89738

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89738

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89738

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.71236

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84448
360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KD14-OP10

DigiKey Part Number
13-361KD14-OP10-ND
Manufacturer
Manufacturer Product Number
361KD14-OP10
Description
VARISTOR 360V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
93J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
560 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
360 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
361KD14YAGEO90013-361KD14-NDkr.1.78000Parametric Equivalent
361KD14-FYAGEO013-361KD14-F-NDkr.0.74789Parametric Equivalent
361KD14-FP10YAGEO013-361KD14-FP10-NDkr.0.74789Parametric Equivalent
361KD14-FP10TBYAGEO013-361KD14-FP10TB-NDkr.0.89738Parametric Equivalent
361KD14-FP10TRYAGEO013-361KD14-FP10TR-NDkr.0.89738Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.74789kr.2,243.67
Unit Price without VAT:kr.0.74789
Unit Price with VAT:kr.0.93486