560KD14-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 422
Unit Price: kr.1.71000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17493

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.12649

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KD14-TR

DigiKey Part Number
13-560KD14-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
560KD14-TR
Description
VARISTOR 56V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
62 V
Manufacturer
YAGEO
Current - Surge
1 kA
Series
Energy
11J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3600 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
560KD14YAGEO42213-560KD14-NDkr.1.71000Parametric Equivalent
560KD14-FYAGEO013-560KD14-F-NDkr.1.29415Parametric Equivalent
560KD14-FP10YAGEO013-560KD14-FP10-NDkr.1.29415Parametric Equivalent
560KD14-FP10TBYAGEO013-560KD14-FP10TB-NDkr.1.17493Parametric Equivalent
560KD14-FP10TRYAGEO013-560KD14-FP10TR-NDkr.1.12649Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.12649kr.1,126.49
Manufacturers Standard Package
Unit Price without VAT:kr.1.12649
Unit Price with VAT:kr.1.40811