560KD07-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.840
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59609
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55911
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53516
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.59609
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55911
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.55911
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.53516
Datasheet
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KD07-OTR

DigiKey Part Number
13-560KD07-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
560KD07-OTR
Description
VARISTOR 56V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
62 V
Manufacturer
YAGEO
Current - Surge
250 A
Series
Energy
3.1J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
890 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
560KD07YAGEO1.84013-560KD07-NDkr.0.95000Parametric Equivalent
560KD07-FYAGEO013-560KD07-F-NDkr.0.59609Parametric Equivalent
560KD07-FTBYAGEO013-560KD07-FTB-NDkr.0.55911Parametric Equivalent
560KD07-FTRYAGEO013-560KD07-FTR-NDkr.0.53516Parametric Equivalent
560KD07-OYAGEO013-560KD07-O-NDkr.0.59609Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.53516kr.1,070.32
Manufacturers Standard Package
Unit Price without VAT:kr.0.53516
Unit Price with VAT:kr.0.66895