
560KD07 | |
|---|---|
DigiKey Part Number | 13-560KD07-ND |
Manufacturer | |
Manufacturer Product Number | 560KD07 |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 560KD07 Models |
Category | Varistor Voltage (Max) 62 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 3.1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 890 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 56 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.64700 | kr.6.47 |
| 25 | kr.0.56800 | kr.14.20 |
| 100 | kr.0.48060 | kr.48.06 |
| 250 | kr.0.43948 | kr.109.87 |
| 500 | kr.0.41438 | kr.207.19 |
| 1.000 | kr.0.39378 | kr.393.78 |
| 3.000 | kr.0.36838 | kr.1,105.14 |
| 5.000 | kr.0.35898 | kr.1,794.90 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

