Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

560KD05J-O | |
|---|---|
DigiKey Part Number | 13-560KD05J-O-ND |
Manufacturer | |
Manufacturer Product Number | 560KD05J-O |
Description | VARISTOR 56V 250A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 62 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 1.8J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 560KD05J | YAGEO | 0 | 13-560KD05J-ND | kr.0.37630 | Parametric Equivalent |
| 560KD05J-F | YAGEO | 0 | 13-560KD05J-F-ND | kr.0.38595 | Parametric Equivalent |
| 560KD05J-FTB | YAGEO | 0 | 13-560KD05J-FTB-ND | kr.0.46289 | Parametric Equivalent |
| 560KD05J-FTR | YAGEO | 0 | 13-560KD05J-FTR-ND | kr.0.53516 | Parametric Equivalent |
| 560KD05J-OTB | YAGEO | 0 | 13-560KD05J-OTB-ND | kr.0.46289 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38595 | kr.1,543.80 |
| Unit Price without VAT: | kr.0.38595 |
|---|---|
| Unit Price with VAT: | kr.0.48244 |


