Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511KD14J-FTR | |
|---|---|
DigiKey Part Number | 13-511KD14J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 511KD14J-FTR |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 561 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 180J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 390 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 415 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511KD14J | YAGEO | 805 | 13-511KD14J-ND | kr.1.71000 | Parametric Equivalent |
| 511KD14J-F | YAGEO | 0 | 13-511KD14J-F-ND | kr.1.35550 | Parametric Equivalent |
| 511KD14J-FP10 | YAGEO | 0 | 13-511KD14J-FP10-ND | kr.1.35550 | Parametric Equivalent |
| 511KD14J-FP10TB | YAGEO | 0 | 13-511KD14J-FP10TB-ND | kr.1.24962 | Parametric Equivalent |
| 511KD14J-FP10TR | YAGEO | 0 | 13-511KD14J-FP10TR-ND | kr.1.17493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.17493 | kr.881.20 |
| Unit Price without VAT: | kr.1.17493 |
|---|---|
| Unit Price with VAT: | kr.1.46866 |


