103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ64CA/TR7

DigiKey Part Number
13-5.0SMDJ64CA/TR7TR-ND - Tape & Reel (TR)
13-5.0SMDJ64CA/TR7CT-ND - Cut Tape (CT)
13-5.0SMDJ64CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ64CA/TR7
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
48.6A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ64CA/TR13YAGEO2.11813-5.0SMDJ64CA/TR13CT-NDkr.6.85000Direct
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.46600kr.24.66
25kr.2.20120kr.55.03
100kr.1.91530kr.191.53
250kr.1.77824kr.444.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.14394kr.1,071.97
1.000kr.1.93833kr.1,938.33
1.500kr.1.83349kr.2,750.24
2.500kr.1.71560kr.4,289.00
3.500kr.1.64579kr.5,760.27
5.000kr.1.57789kr.7,889.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250