103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ64CA/TR13

DigiKey Part Number
13-5.0SMDJ64CA/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ64CA/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ64CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ64CA/TR13
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
48.6A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64V
Supplier Device Package
Voltage - Breakdown (Min)
71.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
103V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ64CA/TR7YAGEO1713-5.0SMDJ64CA/TR7CT-NDkr.3.49000Direct
SMC50J64CASTMicroelectronics330497-SMC50J64CACT-NDkr.17.12000Similar
In-Stock: 2.118
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.26700kr.42.67
100kr.2.78200kr.278.20
500kr.2.14394kr.1,071.97
1.000kr.1.93833kr.1,938.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.67706kr.5,031.18
6.000kr.1.54546kr.9,272.76
9.000kr.1.47842kr.13,305.78
15.000kr.1.40311kr.21,046.65
21.000kr.1.35851kr.28,528.71
30.000kr.1.31518kr.39,455.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250