


5.0SMDJ22A/TR7 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ22A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ22A/TR7 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 141A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.98886 | kr.994.43 |
1.000 | kr.1.81920 | kr.1,819.20 |
1.500 | kr.1.73205 | kr.2,598.08 |
2.500 | kr.1.63348 | kr.4,083.70 |
3.500 | kr.1.57482 | kr.5,511.87 |
5.000 | kr.1.51759 | kr.7,587.95 |
12.500 | kr.1.45312 | kr.18,164.00 |
Unit Price without VAT: | kr.1.98886 |
---|---|
Unit Price with VAT: | kr.2.48608 |