


5.0SMDJ22A/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ22A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ22A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ22A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ22A/TR13 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 141A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.98000 | kr.6.98 |
10 | kr.4.37800 | kr.43.78 |
100 | kr.2.86720 | kr.286.72 |
500 | kr.2.21772 | kr.1,108.86 |
1.000 | kr.2.00858 | kr.2,008.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.74287 | kr.5,228.61 |
6.000 | kr.1.60907 | kr.9,654.42 |
9.000 | kr.1.54091 | kr.13,868.19 |
15.000 | kr.1.51124 | kr.22,668.60 |
Unit Price without VAT: | kr.6.98000 |
---|---|
Unit Price with VAT: | kr.8.72500 |