Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



5.0SMDJ160A/TR7 | |
|---|---|
DigiKey Part Number  | 13-5.0SMDJ160A/TR7TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 5.0SMDJ160A/TR7  | 
Description  | TVS DIODE 160VWM 259VC DO214AB  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 160V  | |
Voltage - Breakdown (Min)  | 178V  | |
Voltage - Clamping (Max) @ Ipp  | 259V  | |
Current - Peak Pulse (10/1000µs)  | 19.3A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.19482 | kr.1,097.41 | 
| 1.000 | kr.2.01062 | kr.2,010.62 | 
| 1.500 | kr.1.91603 | kr.2,874.05 | 
| 2.500 | kr.1.80910 | kr.4,522.75 | 
| 3.500 | kr.1.74546 | kr.6,109.11 | 
| 5.000 | kr.1.68339 | kr.8,416.95 | 
| 12.500 | kr.1.63808 | kr.20,476.00 | 
| Unit Price without VAT: | kr.2.19482 | 
|---|---|
| Unit Price with VAT: | kr.2.74353 | 








