5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ160A/TR13

DigiKey Part Number
13-5.0SMDJ160A/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ160A/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ160A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ160A/TR13
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.62000kr.7.62
10kr.4.78100kr.47.81
100kr.3.14500kr.314.50
500kr.2.44148kr.1,220.74
1.000kr.2.21498kr.2,214.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.92725kr.5,781.75
6.000kr.1.78239kr.10,694.34
9.000kr.1.70859kr.15,377.31
15.000kr.1.70360kr.25,554.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.62000
Unit Price with VAT:kr.9.52500