Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

471KD20-O | |
|---|---|
DigiKey Part Number | 13-471KD20-O-ND |
Manufacturer | |
Manufacturer Product Number | 471KD20-O |
Description | VARISTOR 470V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 517 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 204J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 470 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 471KD20 | YAGEO | 0 | 13-471KD20-ND | kr.2.79000 | Parametric Equivalent |
| 471KD20-F | YAGEO | 0 | 13-471KD20-F-ND | kr.2.26780 | Parametric Equivalent |
| 471KD20-FP7.5 | YAGEO | 0 | 13-471KD20-FP7.5-ND | kr.2.26780 | Parametric Equivalent |
| 471KD20-FP7.5TB | YAGEO | 0 | 13-471KD20-FP7.5TB-ND | kr.2.12983 | Parametric Equivalent |
| 471KD20-FP7.5TR | YAGEO | 0 | 13-471KD20-FP7.5TR-ND | kr.2.12983 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.2.26780 | kr.453.56 |
| Unit Price without VAT: | kr.2.26780 |
|---|---|
| Unit Price with VAT: | kr.2.83475 |


