471KD10-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.33000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00108

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00108

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00108

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.00108

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02803
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02803

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96273

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02803

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96273
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD10-FTB

DigiKey Part Number
13-471KD10-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
471KD10-FTB
Description
VARISTOR 470V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
67J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
210 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KD10YAGEO013-471KD10-NDkr.1.33000Parametric Equivalent
471KD10-FYAGEO013-471KD10-F-NDkr.1.00108Parametric Equivalent
471KD10-FTRYAGEO013-471KD10-FTR-NDkr.0.93900Parametric Equivalent
471KD10-OYAGEO013-471KD10-O-NDkr.1.00108Parametric Equivalent
471KD10-OTBYAGEO013-471KD10-OTB-NDkr.1.00108Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.00108kr.500.54
Manufacturers Standard Package
Unit Price without VAT:kr.1.00108
Unit Price with VAT:kr.1.25135