471KH10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02803
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96273

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02803

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96273

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.96273
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KH10-F

DigiKey Part Number
13-471KH10-F-ND
Manufacturer
Manufacturer Product Number
471KH10-F
Description
VARISTOR 470V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
67J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
210 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
471KH10YAGEO013-471KH10-NDkr.1.02803Parametric Equivalent
471KH10-FTBYAGEO013-471KH10-FTB-NDkr.0.99120Parametric Equivalent
471KH10-FTRYAGEO013-471KH10-FTR-NDkr.0.96273Parametric Equivalent
471KH10-OYAGEO013-471KH10-O-NDkr.1.02803Parametric Equivalent
471KH10-OTBYAGEO013-471KH10-OTB-NDkr.0.99120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.1.02803kr.411.21
Manufacturers Standard Package
Unit Price without VAT:kr.1.02803
Unit Price with VAT:kr.1.28504