Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

470KD05J-FTB | |
|---|---|
DigiKey Part Number | 13-470KD05J-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 470KD05J-FTB |
Description | VARISTOR 47V 250A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 52 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 1.5J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 38 V | Mounting Type Through Hole |
Varistor Voltage (Min) 42 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 47 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 470KD05J | YAGEO | 0 | 13-470KD05J-ND | kr.0.44025 | Parametric Equivalent |
| 470KD05J-F | YAGEO | 0 | 13-470KD05J-F-ND | kr.0.44025 | Parametric Equivalent |
| 470KD05J-FTR | YAGEO | 0 | 13-470KD05J-FTR-ND | kr.0.39302 | Parametric Equivalent |
| 470KD05J-O | YAGEO | 0 | 13-470KD05J-O-ND | kr.0.44025 | Parametric Equivalent |
| 470KD05J-OTB | YAGEO | 0 | 13-470KD05J-OTB-ND | kr.0.41159 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.41159 | kr.617.38 |
| Unit Price without VAT: | kr.0.41159 |
|---|---|
| Unit Price with VAT: | kr.0.51449 |


