470KD05J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44025

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41159

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.39302

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44025

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41159

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.39302

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41159

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.39302
47 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470KD05J-F

DigiKey Part Number
13-470KD05J-F-ND
Manufacturer
Manufacturer Product Number
470KD05J-F
Description
VARISTOR 47V 250A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
52 V
Manufacturer
YAGEO
Current - Surge
250 A
Series
Energy
1.5J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
530 pF @ 1 kHz
Maximum AC Volts
30 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
38 V
Mounting Type
Through Hole
Varistor Voltage (Min)
42 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
47 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
470KD05JYAGEO013-470KD05J-NDkr.0.44025Parametric Equivalent
470KD05J-FTBYAGEO013-470KD05J-FTB-NDkr.0.41159Parametric Equivalent
470KD05J-FTRYAGEO013-470KD05J-FTR-NDkr.0.39302Parametric Equivalent
470KD05J-OYAGEO013-470KD05J-O-NDkr.0.44025Parametric Equivalent
470KD05J-OTBYAGEO013-470KD05J-OTB-NDkr.0.41159Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.44025kr.440.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.44025
Unit Price with VAT:kr.0.55031