431KH10-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.74330
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.78052

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.78052

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.93663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89191
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KH10-TB

DigiKey Part Number
13-431KH10-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
431KH10-TB
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
65J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
230 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431KH10YAGEO013-431KH10-NDkr.0.74330Parametric Equivalent
431KH10-FYAGEO013-431KH10-F-NDkr.0.78052Parametric Equivalent
431KH10-FTBYAGEO013-431KH10-FTB-NDkr.0.93663Parametric Equivalent
431KH10-FTRYAGEO013-431KH10-FTR-NDkr.0.93663Parametric Equivalent
431KH10-OYAGEO013-431KH10-O-NDkr.0.78052Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.89191kr.3,567.64
Unit Price without VAT:kr.0.89191
Unit Price with VAT:kr.1.11489