Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KH10-FTR | |
|---|---|
DigiKey Part Number | 13-431KH10-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 431KH10-FTR |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 473 V |
Manufacturer YAGEO | Current - Surge 2.5 kA |
Series | Energy 65J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431KH10 | YAGEO | 0 | 13-431KH10-ND | kr.0.75151 | Parametric Equivalent |
| 431KH10-F | YAGEO | 0 | 13-431KH10-F-ND | kr.0.78914 | Parametric Equivalent |
| 431KH10-FTB | YAGEO | 0 | 13-431KH10-FTB-ND | kr.0.94697 | Parametric Equivalent |
| 431KH10-O | YAGEO | 0 | 13-431KH10-O-ND | kr.0.78914 | Parametric Equivalent |
| 431KH10-OTB | YAGEO | 0 | 13-431KH10-OTB-ND | kr.0.94697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94697 | kr.2,840.91 |
| Unit Price without VAT: | kr.0.94697 |
|---|---|
| Unit Price with VAT: | kr.1.18371 |


