Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KH07J-OTB | |
|---|---|
DigiKey Part Number | 13-431KH07J-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 431KH07J-OTB |
Description | VARISTOR 430V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 473 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 115 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431KH07J | YAGEO | 0 | 13-431KH07J-ND | kr.0.47441 | Parametric Equivalent |
| 431KH07J-F | YAGEO | 0 | 13-431KH07J-F-ND | kr.0.49823 | Parametric Equivalent |
| 431KH07J-FTB | YAGEO | 0 | 13-431KH07J-FTB-ND | kr.0.59782 | Parametric Equivalent |
| 431KH07J-FTR | YAGEO | 0 | 13-431KH07J-FTR-ND | kr.0.59783 | Parametric Equivalent |
| 431KH07J-O | YAGEO | 0 | 13-431KH07J-O-ND | kr.0.49823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.59782 | kr.2,989.10 |
| Unit Price without VAT: | kr.0.59782 |
|---|---|
| Unit Price with VAT: | kr.0.74728 |


