431KD20J-OP7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 9
Unit Price: kr.3.99000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89655

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89655

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.27581

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.27581

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.27581

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.27581

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89655

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89655

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.27581

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.27581

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.27581

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.80627

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.16743
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD20J-OP7.5TB

DigiKey Part Number
13-431KD20J-OP7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
431KD20J-OP7.5TB
Description
VARISTOR 430V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
305J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
930 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431KD20JYAGEO913-431KD20J-NDkr.3.99000Parametric Equivalent
431KD20J-FYAGEO013-431KD20J-F-NDkr.1.89655Parametric Equivalent
431KD20J-FP7.5YAGEO013-431KD20J-FP7.5-NDkr.1.89655Parametric Equivalent
431KD20J-FP7.5TBYAGEO013-431KD20J-FP7.5TB-NDkr.2.27581Parametric Equivalent
431KD20J-FP7.5TRYAGEO013-431KD20J-FP7.5TR-NDkr.2.27581Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.27581kr.3,413.71
Unit Price without VAT:kr.2.27581
Unit Price with VAT:kr.2.84476