431KD20J-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 19
Unit Price: kr.3.30000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.62125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.46603
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD20J-FTR

DigiKey Part Number
13-431KD20J-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
431KD20J-FTR
Description
VARISTOR 430V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
305J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
930 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431KD20JYAGEO1913-431KD20J-NDkr.3.30000Parametric Equivalent
431KD20J-FYAGEO013-431KD20J-F-NDkr.2.62125Parametric Equivalent
431KD20J-FP7.5YAGEO013-431KD20J-FP7.5-NDkr.2.62125Parametric Equivalent
431KD20J-FP7.5TBYAGEO013-431KD20J-FP7.5TB-NDkr.2.46603Parametric Equivalent
431KD20J-FP7.5TRYAGEO013-431KD20J-FP7.5TR-NDkr.2.46603Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.2.46603kr.739.81
Manufacturers Standard Package
Unit Price without VAT:kr.2.46603
Unit Price with VAT:kr.3.08254