431KD20-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 207
Unit Price: kr.3.42000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.58031

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.26780

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.58031

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.58031

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.89646

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.65062

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.80605
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD20-FTR

DigiKey Part Number
13-431KD20-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
431KD20-FTR
Description
VARISTOR 430V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
190J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
930 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431KD20YAGEO20713-431KD20-NDkr.3.42000Parametric Equivalent
431KD20-FYAGEO013-431KD20-F-NDkr.1.58031Parametric Equivalent
431KD20-FP7.5YAGEO013-431KD20-FP7.5-NDkr.2.26780Parametric Equivalent
431KD20-FP7.5TBYAGEO013-431KD20-FP7.5TB-NDkr.1.89646Parametric Equivalent
431KD20-FP7.5TRYAGEO013-431KD20-FP7.5TR-NDkr.1.89646Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.89646kr.2,844.69
Unit Price without VAT:kr.1.89646
Unit Price with VAT:kr.2.37058