Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KD20-FTB | |
|---|---|
DigiKey Part Number | 13-431KD20-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 431KD20-FTB |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 473 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 190J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 930 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 431KD20 | YAGEO | 207 | 13-431KD20-ND | kr.3.46000 | Parametric Equivalent |
| 431KD20-F | YAGEO | 0 | 13-431KD20-F-ND | kr.1.59776 | Parametric Equivalent |
| 431KD20-FP7.5 | YAGEO | 0 | 13-431KD20-FP7.5-ND | kr.1.59776 | Parametric Equivalent |
| 431KD20-FP7.5TB | YAGEO | 0 | 13-431KD20-FP7.5TB-ND | kr.1.91740 | Parametric Equivalent |
| 431KD20-FP7.5TR | YAGEO | 0 | 13-431KD20-FP7.5TR-ND | kr.1.91740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.91740 | kr.2,876.10 |
| Unit Price without VAT: | kr.1.91740 |
|---|---|
| Unit Price with VAT: | kr.2.39675 |


